Hammond 1427NCG Series Black Nylon Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 256-5610
- Mfr. Part No.:
- 1427NCGM16LB
- Brand:
- Hammond
Subtotal (1 unit)*
$3.66
(exc. GST)
$4.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.66 |
*price indicative
- RS Stock No.:
- 256-5610
- Mfr. Part No.:
- 1427NCGM16LB
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nylon | ||
Colour Black | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Hammonds 1427NCG series of liquid-tight cordgrip which is made from nylon available in black & grey colors. It is used where cable is entering or leaving an enclosure. It accepts a wide range of cable diameters due to large opening and NBR (nitrile rubber) seal. The strain relief elements were used for tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.
Nylon locknut and EPDM O-ring included
Operating temperature at static state is -40°C to 100°C
Inner thread length is 9 mm
Designed to meet NEMA
UL94-V2 flammability rating
- RS Stock No. 2565611
- Mfr. Part No. 1427NCGM16LG
Each
$3.55
- RS Stock No. 2565628
- Mfr. Part No. 1427NCGPG11LB
Each
$4.01
- RS Stock No. 2565626
- Mfr. Part No. 1427NCGPG11B
Each
$3.37
- RS Stock No. 2565629
- Mfr. Part No. 1427NCGPG11LG
Each
$3.49
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 6 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4 mm min. IP68












