Phoenix Contact Plastic Cable Gland, PG16 Thread
- RS Stock No.:
- 255-8890
- Mfr. Part No.:
- 1854941
- Brand:
- Phoenix Contact
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$90.18
(exc. GST)
$99.20
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $90.18 | $18.036 |
*price indicative
- RS Stock No.:
- 255-8890
- Mfr. Part No.:
- 1854941
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact corrugated tube screw connection for flexible single wire entry for connector housings.
Cable gland material is made of Plastic
Specifications
Attribute | Value |
---|---|
Thread Size | PG16 |
Material | Plastic |
Related links
- Phoenix Contact PVC Cable Gland, PG16 Thread, 4.5mm Min, 5mm Max, IP65
- Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 5.5mm Min, 6mm Max, IP65
- Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 2.7mm Min, 3mm Max, IP65
- Phoenix Contact Grey PVC Cable Gland, PG16 Thread, 4.5mm Min, 5mm Max, IP65
- Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 7mm Min, 14mm Max, IP65
- Phoenix Contact TPE Cable Gland, PG16 Thread, 7mm Min, 6.5mm Max, IP65
- Phoenix Contact TPE Cable Gland, PG16 Thread, 2.5mm Min, 3mm Max, IP65
- Phoenix Contact TPE Cable Gland, PG16 Thread, 5.5mm Min, 6mm Max, IP65