Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland, PG21 Thread, 9 mm min., 13 mm max., IP67
- RS Stock No.:
- 255-8883
- Mfr. Part No.:
- 1853900
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-8883
- Mfr. Part No.:
- 1853900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| Series | VC-K | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
Series VC-K | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection Pg21 made of plastic and consisting of rubber seal with one hole and one pressure screw for type 2 - 4 housings.
Available in grey color
Related links
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 17 mm min. IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP65
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 11.5 mm min. IP67
- Phoenix Contact 18542 Series Brass Cable Gland 9 mm min. IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 5.5 mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 7 mm min. IP65
