Brad from Molex 93600 Series Heavy Duty Power Connector Accessory, kit contents: Cable Gland, M20
- RS Stock No.:
- 253-3886
- Mfr. Part No.:
- 936000354
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $6.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.49
(exc. GST)
$33.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 27 November 2026
- Plus 300 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.098 | $30.49 | - |
| 25 - 45 | $5.852 | $29.26 | $6.15 |
| 50 + | $5.606 | $28.03 | $24.60 |
*price indicative
- RS Stock No.:
- 253-3886
- Mfr. Part No.:
- 936000354
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Kit Contents | Cable Gland | |
| Material | Polyamide | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 6mm | |
| Series | 93600 | |
| Colour | Light Grey | |
| Standards/Approvals | DIN EN 50262, EN 60529, UL 94V-2 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Heavy Duty Power Connector Accessory | ||
Kit Contents Cable Gland | ||
Material Polyamide | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 6mm | ||
Series 93600 | ||
Colour Light Grey | ||
Standards/Approvals DIN EN 50262, EN 60529, UL 94V-2 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
Molex 93600 Series Cable Gland, 12mm Maximum Cable Diameter, M20 Thread size - 936000354
This cable gland is a robust component designed for secure cable entry in industrial applications. Suitable for cables with diameters ranging from 6mm to 12mm, it features an M20 x 1.5 thread size and is constructed from polyamide in a light grey colour (RAL 7035). With an IP68 rating, it ensures reliability in demanding environments.
Features & Benefits
• IP68 rating guarantees protection against dust and water ingress
• Polyamide material resists various environmental conditions
• Gasket MADE from NBR ensures a tight seal
• Designed for easy installation in sealed enclosures
Applications
• Used with sealed enclosures and boxes for outdoor
• Ideal for installations in automation and electrical equipment
• Suitable for harsh environments in mechanical engineering
What is the maximum cable diameter supported by this gland?
It accommodates cables up to 12mm in diameter, ensuring compatibility with various cable sizes.
How does this component ensure a secure fit for cables?
The included locknut grips the cable firmly, preventing any movement or dislodgement.
Is this product suitable for high-temperature environments?
Yes, it operates effectively within a temperature range of -40°C to +100°C.
What type of panel mount design does this product feature?
It features a panel cutout diameter of 20.5mm, facilitating a secure mount in various applications.
How does the IP68 rating benefit its usability?
The high ingress protection rating ensures it remains operational in wet and dusty conditions, making it Ideal for outdoor use.
Related links
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket, 1 x Nut
- Telemecanique Sensors 1 Sensor Accessory, kit contents: 1 x Cable Gland
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 11 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 6 Cable Gland Kit 1 x Gland Nut, Cages
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Spring 1 x Insert with
- Lapp SKINTOP Series Cable Gland 1 x Contact Spring 1 x Insert with Lamellar
