Takachi Electric Industrial RM Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP67
- RS Stock No.:
- 252-2504
- Mfr. Part No.:
- RM20L-12B-P
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 100 units)*
$157.95
(exc. GST)
$173.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $157.95 | $1.58 |
*price indicative
- RS Stock No.:
- 252-2504
- Mfr. Part No.:
- RM20L-12B-P
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RM | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Black | ||
Series RM | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
The Takachis RM series of polyamide cable gland with high oil resistant NBR rubber sealing and O-ring. It provides more stable water tightness.
Cost efficient cable glands
Weight is 11.9 g
Related links
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 6 mm min. IP67
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 6 mm min. IP67
- Takachi Electric Industrial RMW Series Black Polyamide Cable Gland 6 mm min. IP67
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 11 mm min. IP67
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 11 mm min. IP67
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 4 mm min. IP67
