RS PRO Grey Polyamide 66 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$12.12

(exc. GST)

$13.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$12.12$2.424-
5 +$10.00$2.0017%

*price indicative

RS Stock No.:
210-1321
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide 66

Colour

Grey

Series

RS PRO

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-2

COO (Country of Origin):
TW

RS PRO Nylon 66 Cable Gland


Introducing the range of RS PRO Nylon 66 Cable Glands, ideal for use in a range of cable and wiring applications in a wide variety of industrial environments. The Nylon 66 material makes these cable glands highly durable and able to perform at their very best even with high temperatures often found in challenging environments. These glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability. In addition to this, the connector is IP68 rated making it ultra-durable, protecting the internal connections and delicate wiring, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This RS PRO cable gland is ideal for use in a range of industries and environments as a solution to securely couple and connect cabling and wiring in a variety of different applications

  • These glands ensure the cables are not pulled out or twisted making the connection between the cable and the machine more secure and ensuring continued performance

  • Additionally, the metric threads provide strain relief to prevent the cables from getting damaged or breaking, providing long-lasting life and efficient operation

  • The IP68 rating means that they are ideal in harsh environments and are resistant to moisture, fluid, dirt and dust, while the Nylon 66 material allows them to withstand extreme temperature fluctuations

  • Locknut and washer supplied with cable gland

  • Applications:


    Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure and can be found in a range of industries like:

  • Instrumentation and control

  • Automated systems

  • Lighting

  • Data and telecommunications

  • Network cabling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy