ABB NCG Series Black Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP66
- RS Stock No.:
- 176-7105
- Mfr. Part No.:
- 7TCA303070R0045 NCG-M202B-L
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.605 | $16.05 |
*price indicative
- RS Stock No.:
- 176-7105
- Mfr. Part No.:
- 7TCA303070R0045 NCG-M202B-L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | NCG | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nylon | ||
Colour Black | ||
Series NCG | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
ABB NCG Series Cable Gland, M20 Thread size, 12mm Maximum Cable Diameter - 7TCA303070R0045 NCG-M202B-L
This nylon cable gland is designed for use with non-armoured cables and accommodates dimensions from 6mm to 12mm in diameter. Featuring an M20 threaded design, this durable black cable gland ensures secure and efficient cable management. The minimalist design provides ease of installation, making it a reliable choice for various electrical applications.
Features & Benefits
• Accommodates cable diameters ranging from 6mm to 12mm
• Made from robust nylon for enhanced durability
• M20 thread size ensures compatibility with standard fittings
• CE certified, meeting essential safety standards
• Typical applications include electrical panel building and fixture installations
• Packaged for convenience with 10 units per order
Applications
• Ideal for securing cables in control panels
• Suitable for lighting fixtures in various environments
• Utilised in general-purpose electrical installations
• Effective in managing cables for mechanical and automation systems
What materials are used in the construction of this cable gland?
The cable gland is constructed from nylon, which provides significant resistance to wear and environmental impacts, ensuring longevity in both industrial and non-industrial applications.
How does the thread size influence compatibility with fittings?
The M20 thread size ensures compatibility with standard cable fittings, promoting versatility in its application across different systems and equipment.
Can this cable gland provide protection against moisture?
Yes, the design is suitable for outdoor applications, contributing to the overall protection of cables against moisture ingress when properly installed.
- RS Stock No. 1767107
- Mfr. Part No. 7TCA303070R0001 NPG-M201B
Each (In a Pack of 10)
$4.813
- RS Stock No. 8134120
- Mfr. Part No. 7TCA297180R0006 EXCGM20S
Each (In a Pack of 10)
$1.976
- RS Stock No. 8134139
- Mfr. Part No. 7TCA297180R0007 EXCGM20SL
Each (In a Pack of 10)
$2.161
- RS Stock No. 2664538
- Mfr. Part No. 7TCA303080R0023
Each (In a Pack of 10)
$7.523
Related links
- ABB NCG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 10 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 13 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 30 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 5 mm min. IP68, IP66
- ABB NPG Series Black Nylon Cable Gland 7 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 6 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 3 mm min. IP66, IP68











