Lapp SKINDICHT Series 25 Cable Gland, kit contents: 1 x Cable Gland, PG16
- RS Stock No.:
- 157-2231
- Mfr. Part No.:
- 52004310+52004310
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save $25.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$212.63
(exc. GST)
$233.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $42.526 | $212.63 | - |
| 25 - 45 | $41.488 | $207.44 | $25.95 |
| 50 + | $39.546 | $197.73 | $149.00 |
*price indicative
- RS Stock No.:
- 157-2231
- Mfr. Part No.:
- 52004310+52004310
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, 13mm Minimum Cable Diameter, 16mm Maximum Cable Diameter - 52004310+52004310
This cable gland is designed for reliable use in various demanding environments. The PG16 brass cable gland features a robust construction that ensures a proper seal for cable diameters ranging between 13mm and 16mm. Built from nickel-plated brass, this gland meets rigorous standards, providing durability and performance under challenging conditions.
Features & Benefits
• Incised sealing ring allows adjustment for multiple cable diameters
• High mechanical stability ensures dependable strain relief
• IP55 rating provides protection against dust and water ingress
• Capable of withstanding temperatures from -20 °C to +80 °C
• Includes a locknut for secure fitting
• CE and RoHS compliant to meet industry standards
Applications
• Ideal for building sites where exposure to harsh conditions is common
• Suitable for use in plant engineering environments
• Used extensively in electric motor manufacturing for effective cable management
• Suitable for requiring robust protection against environmental factors
What is the significance of the IP55 rating for this product?
The IP55 rating indicates that this cable gland is protected against dust and can endure low-pressure water jets, making it suitable for outdoor and industrial applications where moisture and debris are concerns.
How does the incised sealing ring contribute to performance?
The incised sealing ring provides flexibility in accommodating various cable diameters, ensuring a secure and watertight seal that enhances overall safety and reliability in installations.
What materials are used in its construction, and why are they beneficial?
It is constructed from nickel-plated brass, offering reliable resistance to corrosion and mechanical wear, which contributes to its longevity and effectiveness in tough environments.
Can this gland handle extreme temperature variations?
Yes, it is designed to function within a temperature range from -20 °C to +80 °C, making it versatile for a wide array of applications that experience fluctuating temperatures.
Is this product compliant with industry regulations?
It is both CE certified and RoHS compliant, ensuring that it meets environmental and safety regulations, providing peace of mind for users in various sectors.
Related links
- Lapp SKINDICHT Series 25 Cable Gland PG16
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series 25 Cable Gland M16
- Lapp SKINDICHT Series 25 Cable Gland PG21
- Lapp SKINDICHT Series 25 Cable Gland PG13.5
- Lapp SKINDICHT Series 25 Cable Gland PG11
- Lapp Skindicht Series 25 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- Lapp SKINTOP Series 25 Cable Gland PG16
