Capri IGE1 Series 1 Cable Gland, kit contents: Cable Gland, M20

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.55

(exc. GST)

$30.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$27.55
10 +$25.34

*price indicative

RS Stock No.:
881-456
Mfr. Part No.:
IGE1M20NPNK2
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland

Kit Contents

Cable Gland

Number of Pieces

1

Series

IGE1

Hazardous Area Certification

No

Standards/Approvals

UKCA

Thread Size

M20

COO (Country of Origin):
IN
The Capri industrial cable gland designed for robust applications, providing exceptional armour clamping and sealing under harsh conditions to ensure reliable performance in various environments.

IP66 rated for superior dust and water resistance

Constructed from nickel-plated brass for durability and corrosion resistance

Operating temperature range from -60°C to +125°C for versatility in extreme conditions

Includes two silicone sealing rings for enhanced tightness and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy