Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
- RS Stock No.:
- 873-907
- Mfr. Part No.:
- 62CW25P
- Brand:
- Tower
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-907
- Mfr. Part No.:
- 62CW25P
- Brand:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland Kit | |
| Kit Contents | Shrouds | |
| Number of Pieces | 2 | |
| Series | 62CW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland Kit | ||
Kit Contents Shrouds | ||
Number of Pieces 2 | ||
Series 62CW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower cable gland provides an effective solution for both indoor and outdoor applications, ensuring secure sealing and strain relief for cables. Designed for versatility, it caters to various cable sizes and materials, allowing for broader usage scenarios.
Constructed from PVC, offering reliability and durability
Suitable for cables with a maximum diameter of 27mm
Equipped with a shroud for enhanced protection and sealing
Facilitates easy installation with a pack quantity of two
