Tower BW Series 1 Cable Gland, kit contents: PVC Shrouds, M63 x 1.5
- RS Stock No.:
- 873-904
- Mfr. Part No.:
- 62BW60P
- Brand:
- Tower
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-904
- Mfr. Part No.:
- 62BW60P
- Brand:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Kit Contents | PVC Shrouds | |
| Number of Pieces | 1 | |
| Series | BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Thread Size | M63 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Kit Contents PVC Shrouds | ||
Number of Pieces 1 | ||
Series BW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
Thread Size M63 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower cable gland designed for reliable indoor use with steel wire armoured cables, providing a secure and Durable connection while protecting electrical components.
Manufactured with PVC material for enhanced durability
Designed for compatibility with various steel wire armoured cable sizes
Includes Shrouds and Locknuts for a complete installation
Compliant with BS EN 60695-2-11:2014 for safety standards
