TE Connectivity EP-SG-M16-BL-F Series Black Polyamide 6 Cable Gland, M16 x 1.5 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 861-860
- Mfr. Part No.:
- 1SNG601036R0000
- Brand:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | $14.82 | $0.593 |
| 4 - 9 | $13.63 | $0.545 |
| 10 + | $12.29 | $0.492 |
*price indicative
- RS Stock No.:
- 861-860
- Mfr. Part No.:
- 1SNG601036R0000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | EP-SG-M16-BL-F | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series EP-SG-M16-BL-F | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The TE Connectivity connector offers robust clamping solutions designed for secure and efficient assembly in electrical applications, ensuring reliable performance and compliance with safety standards. Its user-friendly design facilitates seamless integration into various systems.
Rated for 4X environmental protection, ensuring durability against harsh conditions
Compatible with M25x1.5 threading for versatile application in electrical assemblies
Available in multiple colours, enhancing visibility and identification
Meets cURus, VDE, and cCSAus certifications, ensuring compliance with international safety regulations
