TE Connectivity Grey Polyamide Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP69

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$9.12

(exc. GST)

$10.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.12-
10 - 24$8.398%
25 +$7.5517%

*price indicative

RS Stock No.:
835-040
Mfr. Part No.:
1-2490541-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

IP Rating

IP69

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TR
The TE Connectivity ventilation cable gland is a specialized component that provides a secure, sealed cable entry into enclosures while allowing controlled airflow and pressure equalization between the inside and outside of the enclosure.

Compact design 2-IN-1 product

IP68 and IP69 ingress protection

UL Compliance

Integrated ventilation feature for enhanced performance

Reduces maintenance cost

Each
$9.12
Each
$9.12
Each
$24.57
Each
$9.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy