Pflitsch Cleanplus Series Blue Stainless Steel Sign, M20x1.5 Thread, 10 mm min., 12.5 mm max., 66
- RS Stock No.:
- 834-783
- Mfr. Part No.:
- cp 220VA12 HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.57
(exc. GST)
$63.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.57 |
| 10 + | $52.95 |
*price indicative
- RS Stock No.:
- 834-783
- Mfr. Part No.:
- cp 220VA12 HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20x1.5 | |
| Product Type | Sign | |
| Maximum Cable Diameter | 12.5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20x1.5 | ||
Product Type Sign | ||
Maximum Cable Diameter 12.5mm | ||
Minimum Cable Diameter 10mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland offers exceptional sealing properties for demanding hygiene applications, ensuring reliable maintenance of hygiene standards in various environments. Its EHEDG certification signifies compliance with stringent cleanliness standards.
Constructed from high-quality stainless steel for durability
Sealing performance rated IP 68 up to 15 bar for reliable protection
Temperature range of -55 °C to +180 °C for diverse operational environments
Designed for easy installation without special tools, streamlining assembly
