Pflitsch Cleanplus Series Blue Stainless Steel Sign, M20x1.5 Thread, 8 mm min., 11 mm max., 66
- RS Stock No.:
- 834-782
- Mfr. Part No.:
- cp 220VA11 HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.57
(exc. GST)
$63.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.57 |
| 10 + | $52.95 |
*price indicative
- RS Stock No.:
- 834-782
- Mfr. Part No.:
- cp 220VA11 HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M20x1.5 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M20x1.5 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 8mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed to provide a hygienic and secure seal for various cable applications, ensuring superior protection against contamination and moisture exposure.
Constructed from high-quality stainless steel, ensuring durability and resistance to aggressive cleaning agents
Achieves high protection ratings of IP 68 up to 15 bar and IP 69 for reliable performance in demanding environments
Easy to clean with a smooth surface design, significantly reducing dirt adhesion
Complies with stringent hygiene standards, including EHEDG certification for food and pharmaceutical applications
