Pflitsch Cleanplus Series Blue Stainless Steel Sign, M12x1.5 Thread, 3.5 mm min., 4.5 mm max., 66

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.61

(exc. GST)

$52.37

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.61
10 +$43.80

*price indicative

RS Stock No.:
834-772
Mfr. Part No.:
cp 212VA 4 HTS
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Sign

Thread Size

M12x1.5

Maximum Cable Diameter

4.5mm

Minimum Cable Diameter

3.5mm

Material

Stainless Steel

Colour

Blue

Series

Cleanplus

IP Rating

66

Hazardous Area Certification

No

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Unilite cable gland designed for hygiene applications, ensuring effective sealing and ease of cleaning in demanding environments.

Manufactured from high-quality stainless steel for enhanced durability

Smooth surface finish ensures effective hygiene and safety

Designed to comply with EHEDG standards for superior hygienic performance

Facilitates easy assembly without the need for special tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy