Pflitsch UNI Series Metallic Nickel Plated Brass Cable Gland, M10 x 1.5 Thread, 4 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 834-771
- Mfr. Part No.:
- 21049d 7/1.5
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$21.15
(exc. GST)
$23.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.15 | $4.23 |
*price indicative
- RS Stock No.:
- 834-771
- Mfr. Part No.:
- 21049d 7/1.5
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M10 x 1.5 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | UNI | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | Type 4X | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M10 x 1.5 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series UNI | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals Type 4X | ||
- COO (Country of Origin):
- DE
The Unilite connection fitting designed to provide high performance with robust sealing capabilities. It is constructed from nickel-plated brass, ensuring durability and resistance against corrosion.
Achieves protection rating IP 68, suitable for use in challenging environments
Fitted with an HNBR O-ring to ensure reliable sealing under pressure
Offers strain relief up to class A, meeting stringent safety standards
Constructed with a metric connection thread according to EN 60423 for compatibility
