Pflitsch UNI Series Metallic Nickel Plated Brass Cable Gland, M8 x 1.0 Thread, 3 mm min., 4.5 mm max., IP68
- RS Stock No.:
- 834-769
- Mfr. Part No.:
- 208210d 4.5
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$30.61
(exc. GST)
$33.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.61 | $6.122 |
*price indicative
- RS Stock No.:
- 834-769
- Mfr. Part No.:
- 208210d 4.5
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M8 x 1.0 | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | UNI | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | Type 4X | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M8 x 1.0 | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series UNI | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals Type 4X | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides exceptional sealing and strain relief for various cable types, ensuring reliable performance in demanding environments.
Provides strain relief suitable for cable diameters from 4.5 to 4.0 mm
Manufactured from high-quality TPE for enhanced durability
Achieves protection ratings up to IP 68 for water and dust resistance
Designed to securely accommodate various cable types with reliable sealing
