Pflitsch PFLITSCH UNI Series Natural Thermoplastic Vulcanizate Insert, M20 x 1.5 Thread, 12 mm min., 14.5 mm max., 67
- RS Stock No.:
- 834-754
- Mfr. Part No.:
- UFE 53p16
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.17
(exc. GST)
$6.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6.17 | $1.234 |
*price indicative
- RS Stock No.:
- 834-754
- Mfr. Part No.:
- UFE 53p16
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20 x 1.5 | |
| Product Type | Insert | |
| Maximum Cable Diameter | 14.5mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Thermoplastic Vulcanizate | |
| Colour | Natural | |
| Series | PFLITSCH UNI | |
| IP Rating | 67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 746C | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20 x 1.5 | ||
Product Type Insert | ||
Maximum Cable Diameter 14.5mm | ||
Minimum Cable Diameter 12mm | ||
Material Thermoplastic Vulcanizate | ||
Colour Natural | ||
Series PFLITSCH UNI | ||
IP Rating 67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 746C | ||
- COO (Country of Origin):
- DE
The Unilite Dicht sealing insert delivers reliable performance in demanding environments. This natural-coloured component ensures strong system integrity across specialised industrial applications.
Durable TPE-V material construction
Wide temperature range from -40 °C to +135 °C
Fully compliant with RoHS safety standards
