Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M20x1.5 Thread, 5 mm min., 20 mm max., 66

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$286.02

(exc. GST)

$314.62

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$286.02$57.204

*price indicative

RS Stock No.:
834-729
Mfr. Part No.:
LexAC 220ms2009 HTS
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Cable Gland

Thread Size

M20x1.5

Maximum Cable Diameter

20mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Brown

Series

LevelEx

IP Rating

66

Locknut Included

No

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Unilite cable gland provides enhanced safety through its robust construction, Ideal for applications in hazardous areas requiring high levels of explosion protection. Its design ensures reliable performance in demanding environmental conditions.

Certified under ATEX Directive 2014/34/EU for use in explosive environments

Built from brass and stainless steel, offering durability and corrosion resistance

Designed for zones 1, 2, 20, 21, and 22 for versatility in hazardous area installations

Features high-pressure tightness with easy assembly options for efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy