Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M16x1.5 Thread, 7 mm min., 14 mm max., 66
- RS Stock No.:
- 834-728
- Mfr. Part No.:
- LexAC 216ms1411 HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$203.34
(exc. GST)
$223.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $203.34 | $40.668 |
*price indicative
- RS Stock No.:
- 834-728
- Mfr. Part No.:
- LexAC 216ms1411 HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M16x1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M16x1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland ensures safe and effective sealing for wiring in hazardous areas. Designed for both armoured and non-armoured cables, it meets stringent explosion protection standards.
Suitable for increased safety and flameproof applications
Operates effectively in temperature ranges from -60 °C to +130 °C
Compliant with ATEX and IECEx safety regulations
Constructed from Durable materials, offering robust ingress protection
