Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M16x1.5 Thread, 5 mm min., 14 mm max., 66
- RS Stock No.:
- 834-727
- Mfr. Part No.:
- LexAC 216ms1409 HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$203.34
(exc. GST)
$223.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $203.34 | $40.668 |
*price indicative
- RS Stock No.:
- 834-727
- Mfr. Part No.:
- LexAC 216ms1409 HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M16x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M16x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides comprehensive explosion protection for gas and dust environments. It ensures high pressure tightness and ease of assembly, making it Ideal for various hazardous applications.
Made of brass and stainless steel with ATEX certification
Suitable for zones 1, 2, 20, 21, and 22
Features increased safety protection and EMC compliance
Operating temperature range from -60 °C to +130 °C
