Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M16x1.5 Thread, 7 mm min., 11 mm max., 66
- RS Stock No.:
- 834-716
- Mfr. Part No.:
- Lex 216ms HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$151.64
(exc. GST)
$166.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $151.64 | $30.328 |
*price indicative
- RS Stock No.:
- 834-716
- Mfr. Part No.:
- Lex 216ms HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M16x1.5 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M16x1.5 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland ensures comprehensive explosion protection in gas and dust environments, suitable for a variety of sizes and materials while complying with ATEX and IECEx standards for safe installations.
ATEX-certified for enhanced safety in hazardous areas
Compatible with a range of cable sizes from M10 to M85
Robust construction using materials like brass, stainless steel, and polycarbonate
IP 66 and IP 68 rated, ensuring excellent protection against dust and water ingress
