Pflitsch Blue Nickel Plated Brass Cable Gland, M25x1.5 Thread, 11 mm min., 20 mm max., IP68
- RS Stock No.:
- 834-714
- Mfr. Part No.:
- bg 225 ms tri
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$101.98
(exc. GST)
$112.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $101.98 | $20.396 |
*price indicative
- RS Stock No.:
- 834-714
- Mfr. Part No.:
- bg 225 ms tri
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M25x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M25x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Unilite cable gland ensures secure EMC contact while providing high levels of screening attenuation. This product offers an efficient and reliable solution for safeguarding sensitive electronics from electrical interference.
Offers high screening attenuation values exceeding 80 dB at 100 MHz
Designed for easy assembly with effective strain relief
Features robust sealing capabilities with IP 68 protection up to 15 bar
