Pflitsch Blue Nickel Plated Brass Cable Gland, M16x1.5 Thread, 4 mm min., 11 mm max., IP68
- RS Stock No.:
- 834-712
- Mfr. Part No.:
- bg 216 ms tri
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$87.87
(exc. GST)
$96.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $87.87 | $17.574 |
*price indicative
- RS Stock No.:
- 834-712
- Mfr. Part No.:
- bg 216 ms tri
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M16x1.5 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M16x1.5 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed for securing shielded cables, ensuring effective electromagnetic compatibility. It facilitates efficient identification of interference signals with its robust construction and innovative design, supporting reliable performance in challenging environments.
Provides high screening attenuation exceeding 80 dB at 100 MHz
Enables easy assembly with a patented TRI spring for reliable contact
Constructed from nickel-plated brass, ensuring durability and resistance
Accommodates a wide sealing range for various cable dimensions
