Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 14 mm min., 17 mm max., 66
- RS Stock No.:
- 834-709
- Mfr. Part No.:
- cp 225VA17 HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.14
(exc. GST)
$70.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.14 |
| 10 + | $59.02 |
*price indicative
- RS Stock No.:
- 834-709
- Mfr. Part No.:
- cp 225VA17 HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M25x1.5 | |
| Product Type | Sign | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M25x1.5 | ||
Product Type Sign | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 14mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland offers hygienic design compliance and ensures secure sealing for cables in demanding environments. This product is engineered for high safety standards in hygiene-sensitive applications.
Constructed from high-quality stainless steel for enhanced durability and hygiene safety
Achieves a protection rating of IP 68, ensuring reliable performance in harsh conditions
Designed for easy assembly without requiring special tools, allowing for quick installation
Offers a large sealing range to accommodate various cable sizes for versatile use
