Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 12 mm min., 15 mm max., 66
- RS Stock No.:
- 834-707
- Mfr. Part No.:
- cp 225VA15 HTS
- Brand:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.14
(exc. GST)
$70.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.14 |
| 10 + | $59.02 |
*price indicative
- RS Stock No.:
- 834-707
- Mfr. Part No.:
- cp 225VA15 HTS
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 12mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides robust sealing and protection for cables in demanding hygienic applications, featuring stringent adherence to high hygiene standards.
Manufactured from high-quality stainless steel for durability
Ensures excellent IP 68 protection up to 15 bar for robust performance
Smooth surface finish facilitates ease of cleaning and hygiene compliance
Triangular internal design enhances EMC performance and shielding efficiency
