Pflitsch UNI Series Zinc Cable Gland Base, M25 x 1.5 Thread, 20.6 mm max., 67

N

Subtotal (1 bag of 10 units)*

$651.76

(exc. GST)

$716.94

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$651.76$65.176

*price indicative

RS Stock No.:
834-700
Mfr. Part No.:
USG 22554 Zn
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M25 x 1.5

Product Type

Cable Gland Base

Maximum Cable Diameter

20.6mm

Material

Zinc

Series

UNI

IP Rating

67

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Unilite splittable gland provides a secure and efficient solution for guiding and sealing cables within enclosures, ensuring maximum durability and performance in various conditions.

IP 67 protection rating ensures resistance against dust and water ingress

Splittable design allows easy assembly and retrofitting without disrupting production

Robust zinc die-casting construction offers enhanced durability

Temperature range of -20 °C to +80 °C suits various operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy