Pflitsch UNI Series Light Grey Polycarbonate Cable Gland Base, M25 x 1.5 Thread, 20.5 mm max., 67

N

Subtotal (1 bag of 10 units)*

$197.79

(exc. GST)

$217.57

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$197.79$19.779

*price indicative

RS Stock No.:
834-694
Mfr. Part No.:
USG 22554 PC
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M25 x 1.5

Product Type

Cable Gland Base

Maximum Cable Diameter

20.5mm

Material

Polycarbonate

Colour

Light Grey

Series

UNI

IP Rating

67

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Unilite splittable gland provides a secure and efficient solution for guiding and sealing cables within enclosures, ensuring maximum durability and performance in various conditions.

Manufactured from Durable polycarbonate, ensuring long-lasting performance

IP 67 protection rating, providing excellent resistance against dust and water ingress

Supports a temperature range of -20 °C to +80 °C, suitable for various environments

Allows easy installation and retrofitting of cables without dismantling, minimising production disruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy