Pflitsch UNI Series Light Grey Polycarbonate Cable Gland Base, M20 x 1.5 Thread, 15 mm max., 67
- RS Stock No.:
- 834-693
- Mfr. Part No.:
- USG 22053 PC
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$178.09
(exc. GST)
$195.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $178.09 | $17.809 |
*price indicative
- RS Stock No.:
- 834-693
- Mfr. Part No.:
- USG 22053 PC
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland Base | |
| Maximum Cable Diameter | 15mm | |
| Material | Polycarbonate | |
| Colour | Light Grey | |
| Series | UNI | |
| IP Rating | 67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland Base | ||
Maximum Cable Diameter 15mm | ||
Material Polycarbonate | ||
Colour Light Grey | ||
Series UNI | ||
IP Rating 67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite splittable gland provides a secure and efficient solution for guiding and sealing cables within enclosures, ensuring maximum durability and performance in various conditions.
Constructed from polycarbonate for increased durability
Operates effectively within a temperature range of -20 °C to +80 °C
Features a secure IP 67 protection rating for effective dust and water resistance
