Pflitsch Blue Stainless Steel Cable Gland, M20x1.5 Thread, 7 mm min., 14 mm max., IP68
- RS Stock No.:
- 834-686
- Mfr. Part No.:
- bg 220VA
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$242.92
(exc. GST)
$267.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $242.92 | $48.584 |
*price indicative
- RS Stock No.:
- 834-686
- Mfr. Part No.:
- bg 220VA
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M20x1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M20x1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 7mm | ||
Material Stainless Steel | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite blueglobe cable gland designed to provide secure and reliable cable sealing. Its innovative structure ensures high performance under various environmental conditions, making it Ideal for demanding applications.
IP 68 protection rating up to 15 bar ensures robust water and dust resistance
Strain relief up to class B, EN 62444 guarantees safe and stable cable retention
Made from nickel-plated brass, offering high durability and corrosion resistance
Versatile connection thread compliant with EN 60423 enhances compatibility with different installations
