Amphenol Industrial GuardXcel Series Silver Brass Cable Gland, M40 x 1.5 Thread, 18 mm min., 25 mm max., IP66, IP68
- RS Stock No.:
- 802-431
- Mfr. Part No.:
- AIO-BMCSBE-05
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$27.10
(exc. GST)
$29.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.10 | - |
| 10 + | $24.93 | 8% |
*price indicative
- RS Stock No.:
- 802-431
- Mfr. Part No.:
- AIO-BMCSBE-05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Gland | |
| Thread Size | M40 x 1.5 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Gland | ||
Thread Size M40 x 1.5 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Brass | ||
Colour Silver | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Cable gland offers robust lamellar clamping for reliable performance in industrial applications. It is specifically designed to endure harsh environments while providing secure sealing and excellent strain relief.
Constructed with nickel-plated brass for extended durability and corrosion resistance
Ingress protection rated at IP 68-5 bar and IP 66 for water and dust resistance
Features a wide operational temperature range from -20 °C to +100 °C for versatile use
Related links
- Amphenol Industrial AIO Series Silver Brass Cable Gland 18 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 12 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 9 mm min. IP66, IP68
