Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland, PG 48 Thread, 29 mm min., 35 mm max., IP66, IP68

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$5.64

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.64-
10 - 24$5.197%
25 +$4.6817%

*price indicative

RS Stock No.:
802-413
Mfr. Part No.:
AIO-BSCSR-10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Cable Gland

Thread Size

PG 48

Maximum Cable Diameter

35mm

Minimum Cable Diameter

29mm

Material

Polyamide

Colour

Grey

Series

GuardXcel

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL514B

COO (Country of Origin):
TR
The Amphenol Industrial Cable gland features lamellar clamping for optimal strain relief. Designed for harsh industrial environments, it ensures a reliable seal while allowing for easy assembly in various applications.

Constructed from durable, high-quality polyamide for reliable performance

Ingress protection rated at IP 68-5 bar and IP 66 for reliable sealing against dust and moisture

Handles operating temperatures between -20 °C to +100 °C permanently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy