Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland, No Thread Thread, 19 mm min., 28 mm max., IP66, IP68
- RS Stock No.:
- 802-314
- Mfr. Part No.:
- AIO-BMCSOS-EU-05
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.44
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.44 |
| 10 - 24 | $5.92 |
| 25 + | $5.33 |
*price indicative
- RS Stock No.:
- 802-314
- Mfr. Part No.:
- AIO-BMCSOS-EU-05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Gland | |
| Thread Size | No Thread | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Gland | ||
Thread Size No Thread | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Grey | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Snap-in gland is designed for standard industrial applications, providing reliable strain relief and sealing for cables in harsh environments. This robust accessory ensures optimal performance and protection against various environmental factors.
Made from high-quality polyamide for durability and resistance
Offers ingress protection rated at IP 68-5 Bar andIP66 for water and dust resistance
Supports operating temperatures between -20 °C to +100 °C permanently
Easy assembly facilitates efficient installation and maintenance
Related links
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 7 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 7 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 15 mm min. IP66, IP68
