Phoenix Contact VARIOCON Series Silver Brass, TPE Cable Gland, PG21 Thread, 5.5 mm min., 6 mm max., IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-349
Mfr. Part No.:
1885619
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG21

Product Type

Cable Gland

Maximum Cable Diameter

6mm

Minimum Cable Diameter

5.5mm

Material

Brass, TPE

Colour

Silver

Series

VARIOCON

IP Rating

IP65

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Multiple screw connection Pg21 made of metal with a rubber seal featuring multiple holes. Designed for secure cable entry and sealing. Suitable for operating temperatures from -40 °C to 125 °C. Ensures durability and reliable performance in demanding environments. Ideal for industrial applications.

Degree of protection is IP65

Seal material is TPE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy