Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland, PG21 Thread, 23 mm max., IP66

Subtotal (1 pack of 25 units)*

$390.23

(exc. GST)

$429.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$390.23$15.609

*price indicative

RS Stock No.:
557-684
Mfr. Part No.:
3240892
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG21

Maximum Cable Diameter

23mm

Material

Polyamide 6

Colour

Black

Series

WP-G HF

IP Rating

IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland provides IP66 protection, ensuring resistance to dust and powerful water jets. Designed for straight installations, it functions efficiently within an ambient temperature range of -40 °C to 120 °C, making it reliable for various industrial uses.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy