Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland, PG29 Thread, 29 mm max., IP68, IP69K

Subtotal (1 pack of 25 units)*

$593.73

(exc. GST)

$653.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$593.73$23.749

*price indicative

RS Stock No.:
557-683
Mfr. Part No.:
3240879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG29

Maximum Cable Diameter

29mm

Material

Polyamide 6

Colour

Black

Series

WP-G HF

IP Rating

IP68, IP69K

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

LR, UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland offers IP68/69k protection, ensuring high resistance to dust and water ingress. It is designed for straight installations and operates reliably within an ambient temperature range of -40 °C to 120 °C. Suitable for demanding environments and industrial applications.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy