Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland, PG16 Thread, 16 mm max., IP65, IP68
- RS Stock No.:
- 556-790
- Mfr. Part No.:
- 3240991
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-790
- Mfr. Part No.:
- 3240991
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 16mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | WP-G PP HF | |
| IP Rating | IP65, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 16mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series WP-G PP HF | ||
IP Rating IP65, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland is constructed from polypropylene (PP) and provides IP65 protection, ensuring resistance to dust and low-pressure water jets. It operates reliably within an ambient temperature range of -10 °C to 110 °C, making it suitable for standard industrial environments
Halogen free
HB flammability rating according to UL 94
Related links
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 16 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 13 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 10 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 22 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 29 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 7 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 38 mm max. IP65
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 10 mm max. IP65
