Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland, M12 Thread, 10 mm max., IP68, IP69K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
496-926
Mfr. Part No.:
3240910
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Material

Polyamide 6

Colour

Black

Series

WP-GA HF

IP Rating

IP68, IP69K

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

LR, UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact Angled cable gland offers IP68/69k protection, ensuring superior resistance to dust and water ingress. It operates reliably within an ambient temperature range of -40 °C to 120 °C, making it suitable for demanding environments and industrial applications.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy