Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland, M12 Thread, IP66

Subtotal (1 pack of 50 units)*

$242.16

(exc. GST)

$266.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$242.16$4.843

*price indicative

RS Stock No.:
496-923
Mfr. Part No.:
3240896
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M12

Product Type

Cable Gland

Material

Polyamide 6

Colour

Black

Series

WP-G HF

IP Rating

IP66

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland provides IP66 protection, ensuring resistance to dust and powerful water jets. Designed for straight installations, it functions efficiently within an ambient temperature range of -40 °C to 120 °C, making it reliable for various industrial uses.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy