Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland, PG7 Thread, 6.5 mm max., IP69K, IP68

Subtotal (1 pack of 50 units)*

$275.48

(exc. GST)

$303.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$275.48$5.51

*price indicative

RS Stock No.:
483-394
Mfr. Part No.:
3240874
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG7

Product Type

Cable Gland

Maximum Cable Diameter

6.5mm

Material

Polyamide 6

Colour

Black

Series

WP-G

IP Rating

IP69K, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL, LR VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland offers IP68/69k protection, ensuring high resistance to dust and water ingress. It is designed for straight installations and operates reliably within an ambient temperature range of -40 °C to 120 °C. Suitable for demanding environments and industrial applications.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy