Lapp Cable Gland Blanking Plug, M12 Thread, Nickel Plated Brass, 17.8 mm Diameter Threaded Metallic Silver
- RS Stock No.:
- 664-4530
- Mfr. Part No.:
- 52103103
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$48.45
(exc. GST)
$53.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $48.45 | $9.69 | - |
| 5 - 9 | $48.05 | $9.61 | - |
| 10 + | $47.24 | $9.448 | 2% |
*price indicative
- RS Stock No.:
- 664-4530
- Mfr. Part No.:
- 52103103
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Threaded | Yes | |
| Product Type | Cable Gland Blanking Plug | |
| Thread Size | M12 | |
| Sub Type | Blanking Plug | |
| Material | Nickel Plated Brass | |
| Diameter | 17.8mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Series | SKINDICHT BL | |
| Standards/Approvals | IECEx IBE 13.0029x, IBExU 03 ATEX 1011 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Threaded Yes | ||
Product Type Cable Gland Blanking Plug | ||
Thread Size M12 | ||
Sub Type Blanking Plug | ||
Material Nickel Plated Brass | ||
Diameter 17.8mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification ATEX | ||
IP Rating IP68 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Series SKINDICHT BL | ||
Standards/Approvals IECEx IBE 13.0029x, IBExU 03 ATEX 1011 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Plug, Blanking Type, IP68 Rating - SKINTOP Series - 52103103
Keep your equipment in top condition by covering unused panel entry points with this cable gland plug from LAPP. It's threaded, so it couldn't be easier to screw on. It's equally easy to remove if you need to use the hole again. An IP68 rating means it stops dust from getting into your boxes and panels. And as it can withstand water immersion of up to one metre, damp manufacturing environments and washdown areas are no problem for this device.
Features & Benefits
• Wide operating temperature range between -30°C and +90°C to handle harsh conditions
• Designed and tested for safe use in explosive atmospheres
Applications
• Offshore and marine industries
• Chemical and petrochemical industries
• Industrial automation
Is this cable gland plug durable?
Made from brass with nickel plating to provide strength and resistance to corrosion, this cable gland plug is reliably durable.
Related links
- Lapp Nickel Plated Brass, 17.8 mm Diameter Threaded
- Lapp Nickel Plated Brass, 14 mm Diameter Threaded
- Lapp Nickel Plated Brass, 14 mm Diameter Threaded
- RS PRO Nickel Plated Brass, 14 mm Diameter Threaded
- Lapp Nickel Plated Brass, 35 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 57 mm Diameter Threaded
- Lapp Nickel Plated Brass, 50 mm Diameter Threaded
