HARTING Blanking Plug, M32, 40.4mm Diameter, Threaded
- RS Stock No.:
- 547-2258
- Mfr. Part No.:
- 19000005072
- Brand:
- HARTING
7 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$18.93
(exc. GST)
$20.82
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $18.93 |
3 + | $18.62 |
- RS Stock No.:
- 547-2258
- Mfr. Part No.:
- 19000005072
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Caps for Han hoods
Caps with metric or gas thread to seal unused cable entries on Han Series hoods and bases.
Specifications
Attribute | Value |
---|---|
Thread Size | M32 |
Plug Type | Blanking |
Diameter | 40.4mm |
Threaded/Unthreaded | Threaded |
Series | 1900000 |
For Use With | Heavy Duty Power Connectors |
Related links
- HARTING Blanking Plug, M32, 40.4mm Diameter, Threaded
- HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded
- Lapp Blanking Plug, M32, Nickel Plated Brass, 39.6mm Diameter, Threaded
- Alpha Wire Blanking Plug, M32, Plastic, 37mm Diameter, Threaded
- RS PRO Blanking Plug, M32, 31.7mm Hole Diameter, Nylon 66, 36.6mm...
- Lapp Blanking Plug, M32, Fibreglass Nylon, 37mm Diameter, Threaded
- Lapp Blanking Plug, M32, Nickel Plated Brass, 35mm Diameter, Threaded
- Alpha Wire Blanking Plug, M32, Chloroprene Rubber (O-Ring/Seal),...