HARTING Blanking Plug, M32, 40.4mm Diameter, Threaded
- RS Stock No.:
- 173-7475
- Mfr. Part No.:
- 19000005072
- Brand:
- HARTING
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$14.594
(exc. GST)
$16.053
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $14.594 | $145.94 |
50 + | $13.135 | $131.35 |
*price indicative
- RS Stock No.:
- 173-7475
- Mfr. Part No.:
- 19000005072
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Caps for Han hoods
Caps with metric or gas thread to seal unused cable entries on Han Series hoods and bases.
Specifications
Attribute | Value |
---|---|
Thread Size | M32 |
Plug Type | Blanking |
Diameter | 40.4mm |
Threaded/Unthreaded | Threaded |
For Use With | Metric Cable Entries |
Series | 1900000 |
Related links
- HARTING Blanking Plug, M32, 40.4mm Diameter, Threaded
- HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded
- Lapp Blanking Plug, M32, Nickel Plated Brass, 39.6mm Diameter, Threaded
- Alpha Wire Blanking Plug, M32, Plastic, 37mm Diameter, Threaded
- RS PRO Blanking Plug, M32, 31.7mm Hole Diameter, Nylon 66, 36.6mm...
- Lapp Blanking Plug, M32, Fibreglass Nylon, 37mm Diameter, Threaded
- Lapp Blanking Plug, M32, Nickel Plated Brass, 35mm Diameter, Threaded
- Alpha Wire Blanking Plug, M32, Chloroprene Rubber (O-Ring/Seal),...