Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 817-2667
- Distrelec Article No.:
- 304-45-346
- Mfr. Part No.:
- 53119033
- Brand:
- Lapp
Get a bulk buy discount
Add 75 more to save $2.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.53
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 1,420 unit(s) ready to ship from another location
- Plus 1,650 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $1.306 | $6.53 | - |
| 75 - 245 | $1.268 | $6.34 | $2.85 |
| 250 + | $1.218 | $6.09 | $22.00 |
*price indicative
- RS Stock No.:
- 817-2667
- Distrelec Article No.:
- 304-45-346
- Mfr. Part No.:
- 53119033
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Fibreglass Reinforced Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Fibreglass Reinforced Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Locknut, -20°C to +100°C Operating Temperature, M25 Thread - SKINTOP Series - 53119033
Looking for a way to secure a cable gland in position? Choose this hexagonal cable gland locknut from LAPP. Its standard M25 thread lets you screw it onto a connection point between cabling and electrical equipment. As the unit has a durable polyamide body and resistance to UV rays and chemical damage, you can use it outdoors and in heavy-duty applications.
Features & Benefits
• Glass-fibre-reinforced material for corrosion resistance
• Broad operating temperature range between ‐20°C and +100°C for use in demanding conditions
Applications
• Automation networks
• Lighting systems
• Industrial electrical installations
What tools do I need to install this cable gland locknut?
The unit has an industry standard hexagonal shape so you can screw it onto a cable gland using a regulation spanner for quick and simple installation.
- RS Stock No. 8172649
- Mfr. Part No. 53019081
Each (In a Pack of 5)
$10.104
- RS Stock No. 8172633
- Mfr. Part No. 53019051
Each (In a Pack of 5)
$2.386
- RS Stock No. 8172642
- Mfr. Part No. 53019061
Each (In a Pack of 5)
$3.094
- RS Stock No. 8172623
- Mfr. Part No. 53019011
Each (In a Pack of 5)
$0.876
Related links
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver M25 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread












