SES Sterling Nickel Plated Brass Cable Gland Locknut, M10 Thread
- RS Stock No.:
- 368-3024
- Mfr. Part No.:
- A8000.10
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.62
(exc. GST)
$22.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 25,500 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.062 | $20.62 |
| 50 - 90 | $2.035 | $20.35 |
| 100 + | $2.008 | $20.08 |
*price indicative
- RS Stock No.:
- 368-3024
- Mfr. Part No.:
- A8000.10
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Hexagonal locknuts
For fitting of all types of grommets and cable glands onto panels or partitions.
Their hexagonal shape allows them to be tightened using a standard spanner.
Related links
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M10 Thread
- Capri Grey 316L Stainless Steel M10 Thread
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M6 Thread
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M8 Thread
- Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M10 x 0.75 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 3.8 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
