Fibox Polyamide Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 284-8536
- Mfr. Part No.:
- GPA M32B
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8536
- Mfr. Part No.:
- GPA M32B
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Series | GPA | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Series GPA | ||
- COO (Country of Origin):
- DE
The Fibox Hexagonal lock nut, often referred to as a hex lock nut or simply a lock nut, is a type of fastener with a hexagonal shape that is used to secure a bolt or screw in place.
M32 x 1.5 size hexagonal lock nut
Related links
- Fibox Polyamide Cable Gland Locknut, M40 Thread
- Fibox Polyamide Cable Gland Locknut, M16 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M50 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M63 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M12 x 1.5 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M32 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M32 Thread
