SES Sterling Brass Cable Gland Locknut, PG21 Thread
- RS Stock No.:
- 236-5107
- Brand:
- SES Sterling
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$39.36
(exc. GST)
$43.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.936 | $39.36 | - |
| 50 - 90 | $3.889 | $38.89 | $2.35 |
| 100 + | $3.818 | $38.18 | $11.80 |
*price indicative
- RS Stock No.:
- 236-5107
- Brand:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG21 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG21 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Hexagonal locknuts
For fitting of all types of grommets and cable glands onto panels or partitions.
Their hexagonal shape allows them to be tightened using a standard spanner.
- RS Stock No. 0638662
- Mfr. Part No. 1416010
1 Pack of 10
$25.03
Related links
- SES Sterling Brass Cable Gland Locknut, PG16 Thread
- SES Sterling Brass Cable Gland Locknut, PG9 Thread
- SES Sterling Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG21 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68









