Pflitsch Light Grey Polyamide Locknut, M20 x 1.5 Thread
- RS Stock No.:
- 834-748
- Mfr. Part No.:
- 1420/220
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$1.48
(exc. GST)
$1.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1.48 | $0.296 |
*price indicative
- RS Stock No.:
- 834-748
- Mfr. Part No.:
- 1420/220
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Locknut | |
| Material | Polyamide | |
| Thread Size | M20 x 1.5 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60423 | |
| Series | 1420 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Locknut | ||
Material Polyamide | ||
Thread Size M20 x 1.5 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60423 | ||
Series 1420 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut is a metric threading solution designed for secure fastening in various applications. This robust component ensures reliability and stability, making it Ideal for use in demanding environments.
Constructed from Durable polyamide, ensuring long-lasting performance
Designed for use within a temperature range of -40 °C to +100 °C
Light grey finish (RAL 7035) complements various installations
Metric thread according to EN 60423 facilitates compatibility with standard components
