Pflitsch Light Grey Polyamide Locknut, M16 x 1.5 Thread
- RS Stock No.:
- 834-747
- Mfr. Part No.:
- 1420/216
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1.28 | $0.256 |
*price indicative
- RS Stock No.:
- 834-747
- Mfr. Part No.:
- 1420/216
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Polyamide | |
| Product Type | Locknut | |
| Thread Size | M16 x 1.5 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60423 | |
| Series | 1420 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Polyamide | ||
Product Type Locknut | ||
Thread Size M16 x 1.5 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60423 | ||
Series 1420 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut is a high-quality metric thread component designed for secure fastening. It is constructed from Durable polyamide, offering excellent performance within its specified temperature range.
Light grey colour (RAL 7035) enhances visibility
Temperature range from –40 °C to +100 °C ensures reliable performance in varied conditions
Designed for metric threads following EN 60423 standards
No O-ring included, simplifying installations when not required
